
SN74LVTH16543DL | |
|---|---|
DigiKey Part Number | 296-1710-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16543DL |
Description | IC TXRX NON-INVERT 3.6V 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16543DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 20 | 1,65800 € | 33,16 € |
| 40 | 1,56125 € | 62,45 € |
| 100 | 1,45860 € | 145,86 € |
| 260 | 1,37646 € | 357,88 € |
| 500 | 1,33168 € | 665,84 € |
| 1.000 | 1,29239 € | 1.292,39 € |
| 2.500 | 1,25091 € | 3.127,28 € |
| 5.000 | 1,22591 € | 6.129,55 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

