
SN74LVTH16501DLR | |
|---|---|
DigiKey Part Number | 296-SN74LVTH16501DLRTR-ND - Tape & Reel (TR) 296-SN74LVTH16501DLRCT-ND - Cut Tape (CT) 296-SN74LVTH16501DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16501DLR |
Description | IC UNIV BUS TXRX 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16501DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,40631 € | 1.406,31 € |
| 2.000 | 1,37164 € | 2.743,28 € |
| 3.000 | 1,35428 € | 4.062,84 € |
| 5.000 | 1,33505 € | 6.675,25 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

