
SN74LVTH16374DLR | |
|---|---|
DigiKey Part Number | 296-1264-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16374DLR |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16374DLR Models |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 190 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81803 € | 818,03 € |
| Unit Price without VAT: | 0,81803 € |
|---|---|
| Unit Price with VAT: | 0,97346 € |

