
SN74LVTH16373GRDR | |
|---|---|
DigiKey Part Number | 296-16899-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16373GRDR |
Description | IC D-TYPE TRANSP 8:8 54-BGA |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 54-BGA Microstar Junior (8x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16373GRDR Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 3ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 54-TFBGA |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |

