
SN74LVTH16373DLR | |
|---|---|
DigiKey Part Number | 296-8685-2-ND - Tape & Reel (TR) 296-8685-1-ND - Cut Tape (CT) 296-8685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16373DLR |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16373DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 3ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,36500 € | 13,65 € |
| 25 | 1,24480 € | 31,12 € |
| 100 | 1,11260 € | 111,26 € |
| 250 | 1,04948 € | 262,37 € |
| 500 | 1,04680 € | 523,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98017 € | 980,17 € |
| 2.000 | 0,95442 € | 1.908,84 € |
| 3.000 | 0,94151 € | 2.824,53 € |
| 5.000 | 0,92722 € | 4.636,10 € |
| 7.000 | 0,91886 € | 6.432,02 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

