
SN74LVTH16373DL | |
|---|---|
DigiKey Part Number | 296-8685-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16373DL |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16373DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 3ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58300 € | 15,83 € |
| 25 | 1,44600 € | 36,15 € |
| 100 | 1,29540 € | 129,54 € |
| 250 | 1,22368 € | 305,92 € |
| 500 | 1,18046 € | 590,23 € |
| 1.000 | 1,14489 € | 1.144,89 € |
| 2.500 | 1,10734 € | 2.768,35 € |
| 5.000 | 1,08472 € | 5.423,60 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |



