Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH16244AZQLR

DigiKey Part Number
296-SN74LVTH16244AZQLRTR-ND - Tape & Reel (TR)
296-SN74LVTH16244AZQLRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74LVTH16244AZQLR
Description
IC BUFFER NON-INVERT 3.6V 56-BGA
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH16244AZQLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,30200 €13,02 €
251,18600 €29,65 €
1001,05920 €105,92 €
2500,99860 €249,65 €
5000,96210 €481,05 €
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €

Other Suppliers on DigiKey

19.013In Stock
Ships from Rochester Electronics, LLC