
SN74LVTH16240DLR | |
|---|---|
DigiKey Part Number | 296-SN74LVTH16240DLRTR-ND - Tape & Reel (TR) 296-SN74LVTH16240DLRCT-ND - Cut Tape (CT) 296-SN74LVTH16240DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16240DLR |
Description | IC BUFFER INVERTING 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16240DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71862 € | 718,62 € |
| 2.000 | 0,69866 € | 1.397,32 € |
| 3.000 | 0,68866 € | 2.065,98 € |
| 5.000 | 0,67758 € | 3.387,90 € |
| 7.000 | 0,67111 € | 4.697,77 € |
| 10.000 | 0,66489 € | 6.648,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01700 € | 10,17 € |
| 25 | 0,92400 € | 23,10 € |
| 100 | 0,82120 € | 82,12 € |
| 250 | 0,77236 € | 193,09 € |
| 500 | 0,74286 € | 371,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01700 € | 10,17 € |
| 25 | 0,92400 € | 23,10 € |
| 100 | 0,82120 € | 82,12 € |
| 250 | 0,77236 € | 193,09 € |
| 500 | 0,75984 € | 379,92 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

