
SN74LVTH162374DLR | |
|---|---|
DigiKey Part Number | 296-14929-2-ND - Tape & Reel (TR) 296-14929-1-ND - Cut Tape (CT) 296-14929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162374DLR |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162374DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 5.3ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 190 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65588 € | 655,88 € |
| 2.000 | 0,63742 € | 1.274,84 € |
| 3.000 | 0,62817 € | 1.884,51 € |
| 5.000 | 0,61793 € | 3.089,65 € |
| 7.000 | 0,61194 € | 4.283,58 € |
| 10.000 | 0,60618 € | 6.061,80 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

