
SN74LVTH162374DGGR | |
|---|---|
DigiKey Part Number | 296-8672-2-ND - Tape & Reel (TR) 296-8672-1-ND - Cut Tape (CT) 296-8672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162374DGGR |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162374DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 5.3ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 190 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86800 € | 8,68 € |
| 25 | 0,78720 € | 19,68 € |
| 100 | 0,69770 € | 69,77 € |
| 250 | 0,65508 € | 163,77 € |
| 500 | 0,63958 € | 319,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59086 € | 1.181,72 € |
| 4.000 | 0,57653 € | 2.306,12 € |
| 6.000 | 0,56936 € | 3.416,16 € |
| 10.000 | 0,56142 € | 5.614,20 € |
| 14.000 | 0,55678 € | 7.794,92 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |


