Similar
Similar
Parametric Equivalent
Parametric Equivalent

SN74LVTH162373DLR | |
|---|---|
DigiKey Part Number | 296-38809-2-ND - Tape & Reel (TR) 296-38809-1-ND - Cut Tape (CT) 296-38809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162373DLR |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162373DLR Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 3.4ns |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT16373ADGG,118 | Nexperia USA Inc. | 8.332 | 1727-6696-1-ND | 0,78000 € | Similar |
| 74LVT16373MTDX | onsemi | 3.292 | 74LVT16373MTDXTR-ND | 4,22000 € | Similar |
| 74LVCH162373APVG8 | Rochester Electronics, LLC | 3.000 | 2156-74LVCH162373APVG8-ND | 0,36545 € | Parametric Equivalent |
| SN74LVTH162373DL | Rochester Electronics, LLC | 16.505 | 2156-SN74LVTH162373DL-ND | 1,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69631 € | 696,31 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |





