D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH162373DLR

DigiKey Part Number
296-38809-2-ND - Tape & Reel (TR)
296-38809-1-ND - Cut Tape (CT)
296-38809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH162373DLR
Description
IC D-TYPE TRANSP 8:8 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH162373DLR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
3.4ns
Series
Current - Output High, Low
12mA, 12mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2.7V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5.574 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,65588 €655,88 €
2.0000,63742 €1.274,84 €
3.0000,62817 €1.884,51 €
5.0000,61793 €3.089,65 €
7.0000,61194 €4.283,58 €
10.0000,60618 €6.061,80 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €

Other Suppliers on DigiKey

5.574In Stock
Ships from Rochester Electronics, LLC