
SN74LVTH162373DGGR | |
|---|---|
DigiKey Part Number | 296-8671-2-ND - Tape & Reel (TR) 296-8671-1-ND - Cut Tape (CT) 296-8671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162373DGGR |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162373DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 3.4ns | |
Current - Output High, Low | 12mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08700 € | 10,87 € |
| 25 | 0,98840 € | 24,71 € |
| 100 | 0,87980 € | 87,98 € |
| 250 | 0,82816 € | 207,04 € |
| 500 | 0,81790 € | 408,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75027 € | 1.500,54 € |
| 4.000 | 0,73290 € | 2.931,60 € |
| 6.000 | 0,72420 € | 4.345,20 € |
| 10.000 | 0,71457 € | 7.145,70 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

