
SN74LVTH162373DGGR | |
|---|---|
DigiKey Part Number | 296-8671-2-ND - Tape & Reel (TR) 296-8671-1-ND - Cut Tape (CT) 296-8671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162373DGGR |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162373DGGR Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 3.4ns |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT16373ADGG,118 | Nexperia USA Inc. | 8.332 | 1727-6696-1-ND | 0,78000 € | Similar |
| 74LVT16373MTDX | onsemi | 3.292 | 74LVT16373MTDXTR-ND | 4,22000 € | Similar |
| 74LVCH162373APAG | Rochester Electronics, LLC | 1.179 | 2156-74LVCH162373APAG-ND | 1,35132 € | Parametric Equivalent |
| 74LVT162373DGG,112 | Rochester Electronics, LLC | 3.900 | 2156-74LVT162373DGG,112-ND | 1,10485 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08700 € | 10,87 € |
| 25 | 0,98840 € | 24,71 € |
| 100 | 0,87980 € | 87,98 € |
| 250 | 0,82816 € | 207,04 € |
| 500 | 0,81790 € | 408,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75027 € | 1.500,54 € |
| 4.000 | 0,73290 € | 2.931,60 € |
| 6.000 | 0,72420 € | 4.345,20 € |
| 10.000 | 0,71457 € | 7.145,70 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

