
SN74LVTH162244DLR | |
|---|---|
DigiKey Part Number | 296-1259-2-ND - Tape & Reel (TR) 296-1259-1-ND - Cut Tape (CT) 296-1259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162244DLR |
Description | IC BUFF 2.7V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162244DLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37500 € | 13,75 € |
| 25 | 1,25360 € | 31,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98806 € | 988,06 € |
| 2.000 | 0,96219 € | 1.924,38 € |
| 3.000 | 0,94923 € | 2.847,69 € |
| 5.000 | 0,93487 € | 4.674,35 € |
| 7.000 | 0,92648 € | 6.485,36 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

