
SN74LVTH162240DLR | |
|---|---|
DigiKey Part Number | 296-SN74LVTH162240DLRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162240DLR |
Description | IC BUFFER INVERTING 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162240DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70713 € | 707,13 € |
| 2.000 | 0,68750 € | 1.375,00 € |
| 3.000 | 0,67766 € | 2.032,98 € |
| 5.000 | 0,66676 € | 3.333,80 € |
| 7.000 | 0,66039 € | 4.622,73 € |
| 10.000 | 0,65426 € | 6.542,60 € |
| Unit Price without VAT: | 0,70713 € |
|---|---|
| Unit Price with VAT: | 0,84148 € |

