Addressable Scan Ports IC 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT8996PW

DigiKey Part Number
296-8657-5-ND
Manufacturer
Manufacturer Product Number
SN74LVT8996PW
Description
IC ADDR SCAN PORT 10BIT 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Addressable Scan Ports IC 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT8996PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Addressable Scan Ports
Supply Voltage
2.7V ~ 3.6V
Number of Bits
10
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,91000 €15,91 €
1012,67000 €126,70 €
6011,25683 €675,41 €
12010,87450 €1.304,94 €
30010,47093 €3.141,28 €
54010,26172 €5.541,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,91000 €
Unit Price with VAT:18,93290 €

Other Suppliers on DigiKey

242In Stock
Ships from Rochester Electronics, LLC