
SN74LVT8996IPWREP | |
|---|---|
DigiKey Part Number | 296-22385-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVT8996IPWREP |
Description | IC ADDR SCAN PORT 10BIT 24-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Scan Ports IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT8996IPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Addressable Scan Ports | |
Supply Voltage | 2.7V ~ 3.6V | |
Number of Bits | 10 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 15,68021 € | 31.360,42 € |
| Unit Price without VAT: | 15,68021 € |
|---|---|
| Unit Price with VAT: | 18,65945 € |

