Addressable Scan Ports IC 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT8996DW

DigiKey Part Number
296-8656-5-ND
Manufacturer
Manufacturer Product Number
SN74LVT8996DW
Description
IC ADDR SCAN PORT 10BIT 24-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Scan Ports IC 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT8996DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Addressable Scan Ports
Supply Voltage
2.7V ~ 3.6V
Number of Bits
10
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.276 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7511,12547 €834,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,12547 €
Unit Price with VAT:13,23931 €

Other Suppliers on DigiKey

4.276In Stock
Ships from Rochester Electronics, LLC