Embedded Test-Bus Controllers IC 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT8980ADW

DigiKey Part Number
296-13498-5-ND
Manufacturer
Manufacturer Product Number
SN74LVT8980ADW
Description
IC EMB TST-BUS CTRL 8BIT 24-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Embedded Test-Bus Controllers IC 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT8980ADW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Embedded Test-Bus Controllers
Supply Voltage
2.7V ~ 3.6V
Number of Bits
8
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9.202 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7512,39707 €929,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,39707 €
Unit Price with VAT:14,75251 €

Other Suppliers on DigiKey

9.202In Stock
Ships from Rochester Electronics, LLC