
SN74LVT574PWR | |
|---|---|
DigiKey Part Number | 296-1257-2-ND - Tape & Reel (TR) 296-1257-1-ND - Cut Tape (CT) 296-1257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT574PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT574PWR Models |
Category | Max Propagation Delay @ V, Max CL 6.6ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 190 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66500 € | 16,65 € |
| 25 | 1,52200 € | 38,05 € |
| 100 | 1,36520 € | 136,52 € |
| 250 | 1,29044 € | 322,61 € |
| 500 | 1,24534 € | 622,67 € |
| 1.000 | 1,20824 € | 1.208,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,17771 € | 2.355,42 € |
| 4.000 | 1,15259 € | 4.610,36 € |
| 6.000 | 1,14000 € | 6.840,00 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

