SN74LVT574DBR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,75000 €
Datasheet

Similar


onsemi
In Stock: 1.313
Unit Price: 1,11515 €
Datasheet
SN74ABT244ADBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT574DBR

DigiKey Part Number
296-1256-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVT574DBR
Description
IC FF D-TYPE SINGLE 8BIT 20SSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT574DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
6.6ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Current - Quiescent (Iq)
190 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.091 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.091In Stock
Ships from Rochester Electronics, LLC