Similar

SN74LVT245BNSR | |
|---|---|
DigiKey Part Number | 296-13294-2-ND - Tape & Reel (TR) 296-13294-1-ND - Cut Tape (CT) 296-13294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT245BNSR |
Description | IC TXRX NON-INVERT 3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT245BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43493 € | 869,86 € |
| 4.000 | 0,42382 € | 1.695,28 € |
| 6.000 | 0,41826 € | 2.509,56 € |
| 10.000 | 0,41211 € | 4.121,10 € |
| 14.000 | 0,40851 € | 5.719,14 € |
| 20.000 | 0,40504 € | 8.100,80 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


