Similar
Similar

SN74LVT240ADGVRG4 | |
|---|---|
DigiKey Part Number | SN74LVT240ADGVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVT240ADGVRG4 |
Description | IC BUFF 2.7V/3.6V 20-TVSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT240ADGVRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TVSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT240PW,118 | Nexperia USA Inc. | 49 | 1727-74LVT240PW,118CT-ND | 0,46000 € | Similar |
| 74LVTH240MTCX | onsemi | 2.495 | 74LVTH240MTCXCT-ND | 1,40000 € | Similar |



