
SN74LVT162245ADLR | |
|---|---|
DigiKey Part Number | 296-8632-2-ND - Tape & Reel (TR) 296-8632-1-ND - Cut Tape (CT) 296-8632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT162245ADLR |
Description | IC TXRX NON-INVERT 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT162245ADLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA; 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92965 € | 929,65 € |
| 2.000 | 0,90498 € | 1.809,96 € |
| 3.000 | 0,89261 € | 2.677,83 € |
| 5.000 | 0,87892 € | 4.394,60 € |
| 7.000 | 0,87091 € | 6.096,37 € |
| 10.000 | 0,86322 € | 8.632,20 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

