MFR Recommended
Direct
Direct

SN74LVT125PWRG4 | |
|---|---|
DigiKey Part Number | SN74LVT125PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVT125PWRG4 |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT125PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32041 € | 640,82 € |
| 4.000 | 0,31178 € | 1.247,12 € |
| 6.000 | 0,30746 € | 1.844,76 € |
| 10.000 | 0,30267 € | 3.026,70 € |
| 14.000 | 0,29987 € | 4.198,18 € |
| 20.000 | 0,29717 € | 5.943,40 € |
| Unit Price without VAT: | 0,32041 € |
|---|---|
| Unit Price with VAT: | 0,38129 € |





