MFR Recommended
Direct
Direct

SN74LVT125DRG4 | |
|---|---|
DigiKey Part Number | SN74LVT125DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVT125DRG4 |
Description | IC BUFF NON-INVERT 3.6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT125DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41222 $ | 1.030,55 $ |
| 5.000 | 0,40187 $ | 2.009,35 $ |
| 7.500 | 0,39669 $ | 2.975,17 $ |
| 12.500 | 0,39095 $ | 4.886,88 $ |
| 17.500 | 0,38760 $ | 6.783,00 $ |
| 25.000 | 0,38437 $ | 9.609,25 $ |
| Unit Price without VAT: | 0,41222 $ |
|---|---|
| Unit Price with VAT: | 0,49054 $ |




