
SN74LVCZ245ANSR | |
|---|---|
DigiKey Part Number | 296-SN74LVCZ245ANSRTR-ND - Tape & Reel (TR) 296-SN74LVCZ245ANSRCT-ND - Cut Tape (CT) 296-SN74LVCZ245ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCZ245ANSR |
Description | IC TXRX NON-INVERT 3.6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCZ245ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26500 € | 12,65 € |
| 25 | 1,15200 € | 28,80 € |
| 100 | 1,02840 € | 102,84 € |
| 250 | 0,96932 € | 242,33 € |
| 500 | 0,96334 € | 481,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,88028 € | 1.760,56 € |
| 4.000 | 0,86042 € | 3.441,68 € |
| 6.000 | 0,85048 € | 5.102,88 € |
| 10.000 | 0,83946 € | 8.394,60 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

