Similar
Similar

SN74LVCZ240ADBR | |
|---|---|
DigiKey Part Number | 296-9870-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVCZ240ADBR |
Description | IC BUFF 2.7V/3.6V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCZ240ADBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC240APW,118 | Nexperia USA Inc. | 4.990 | 1727-6675-1-ND | 0,30000 € | Similar |
| SN74LVCZ240APW | Rochester Electronics, LLC | 8.541 | 2156-SN74LVCZ240APW-ND | 1,16000 € | Similar |



