
SN74LVCZ16245ADGVR | |
|---|---|
DigiKey Part Number | 296-13612-2-ND - Tape & Reel (TR) 296-13612-1-ND - Cut Tape (CT) 296-13612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCZ16245ADGVR |
Description | IC TXRX 2.7V/3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCZ16245ADGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16245APVG | Renesas Electronics Corporation | 10 | 800-1660-5-ND | 27,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67800 € | 16,78 € |
| 25 | 1,53400 € | 38,35 € |
| 100 | 1,37610 € | 137,61 € |
| 250 | 1,30944 € | 327,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,18714 € | 2.374,28 € |
| 4.000 | 1,16181 € | 4.647,24 € |
| 6.000 | 1,14912 € | 6.894,72 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

