
SN74LVCZ16245ADGGR | |
|---|---|
DigiKey Part Number | 296-13289-2-ND - Tape & Reel (TR) 296-13289-1-ND - Cut Tape (CT) 296-13289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCZ16245ADGGR |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCZ16245ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,19254 € | 2.385,08 € |
| 4.000 | 1,16710 € | 4.668,40 € |
| 6.000 | 1,15436 € | 6.926,16 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

