Similar
Similar
Similar
Similar
Similar

SN74LVCZ16244ADGVR | |
|---|---|
DigiKey Part Number | 296-15606-2-ND - Tape & Reel (TR) 296-15606-1-ND - Cut Tape (CT) 296-15606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCZ16244ADGVR |
Description | IC BUFF 2.7V/3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCZ16244ADGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC162244ADGG:11 | Nexperia USA Inc. | 305 | 1727-74LVC162244ADGG:11CT-ND | 0,68000 € | Similar |
| 74LVC16244ADGG,112 | Nexperia USA Inc. | 0 | 1727-6462-ND | 0,00000 € | Similar |
| 74LVC16244ADGG,118 | Nexperia USA Inc. | 2.000 | 1727-4108-1-ND | 0,61000 € | Similar |
| 74LVC16244ADL,118 | Nexperia USA Inc. | 0 | 1727-5982-2-ND | 0,00000 € | Similar |
| 74LVCH162244ADGG,1 | Nexperia USA Inc. | 1.930 | 1727-7308-1-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,23948 € | 2.478,96 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |



