SN74LVCU04APWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.621
Unit Price: 0,38000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.985
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,30000 €
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCU04APWRE4

DigiKey Part Number
SN74LVCU04APWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVCU04APWRE4
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCU04APWRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.4V ~ 0.65V
Input Logic Level - High
1.32V ~ 2.88V
Max Propagation Delay @ V, Max CL
3.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11422 €456,88 €
6.0000,11232 €673,92 €
10.0000,11021 €1.102,10 €
14.0000,10898 €1.525,72 €
20.0000,10780 €2.156,00 €
50.0000,10525 €5.262,50 €
Unit Price without VAT:0,11422 €
Unit Price with VAT:0,13592 €