
SN74LVCU04ADT | |
|---|---|
DigiKey Part Number | 296-SN74LVCU04ADTTR-ND - Tape & Reel (TR) 296-SN74LVCU04ADTCT-ND - Cut Tape (CT) 296-SN74LVCU04ADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCU04ADT |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCU04ADT Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.4V ~ 0.65V |
Series | Input Logic Level - High 1.32V ~ 2.88V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.8ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,60200 € | 6,02 € |
| 25 | 0,54280 € | 13,57 € |
| 100 | 0,47820 € | 47,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44732 € | 111,83 € |
| 500 | 0,42870 € | 214,35 € |
| 750 | 0,41939 € | 314,54 € |
| 1.250 | 0,40906 € | 511,32 € |
| 1.750 | 0,40302 € | 705,28 € |
| 2.500 | 0,39721 € | 993,02 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

