
SN74LVCU04ADBR | |
|---|---|
DigiKey Part Number | 296-9862-2-ND - Tape & Reel (TR) 296-9862-1-ND - Cut Tape (CT) 296-9862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCU04ADBR |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCU04ADBR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.4V ~ 0.65V |
Series | Input Logic Level - High 1.32V ~ 2.88V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.8ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SSOP |
Number of Inputs 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25120 € | 6,28 € |
| 100 | 0,21810 € | 21,81 € |
| 250 | 0,20220 € | 50,55 € |
| 500 | 0,19268 € | 96,34 € |
| 1.000 | 0,18481 € | 184,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18717 € | 374,34 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

