
SN74LVCR2245APWR | |
|---|---|
DigiKey Part Number | 296-8624-2-ND - Tape & Reel (TR) 296-8624-1-ND - Cut Tape (CT) 296-8624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCR2245APWR |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCR2245APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,54560 € | 13,64 € |
| 100 | 0,48040 € | 48,04 € |
| 250 | 0,44932 € | 112,33 € |
| 500 | 0,43080 € | 215,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40250 € | 805,00 € |
| 4.000 | 0,39205 € | 1.568,20 € |
| 6.000 | 0,38682 € | 2.320,92 € |
| 10.000 | 0,38102 € | 3.810,20 € |
| 14.000 | 0,37764 € | 5.286,96 € |
| 20.000 | 0,37438 € | 7.487,60 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |











