


SN74LVCR2245ADWR | |
|---|---|
DigiKey Part Number | 296-8623-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVCR2245ADWR |
Description | IC TXRX NON-INVERT 3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCR2245ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40105 € | 802,10 € |
| 4.000 | 0,39064 € | 1.562,56 € |
| 6.000 | 0,38543 € | 2.312,58 € |
| 10.000 | 0,37966 € | 3.796,60 € |
| 14.000 | 0,37628 € | 5.267,92 € |
| 20.000 | 0,37304 € | 7.460,80 € |
| Unit Price without VAT: | 0,40105 € |
|---|---|
| Unit Price with VAT: | 0,47725 € |

