
SN74LVCHR16245ALR | |
|---|---|
DigiKey Part Number | 296-1248-2-ND - Tape & Reel (TR) 296-1248-1-ND - Cut Tape (CT) 296-1248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCHR16245ALR |
Description | IC TXRX NON-INVERT 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCHR16245ALR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,17700 € | 11,77 € |
| 25 | 1,07160 € | 26,79 € |
| 100 | 0,95530 € | 95,53 € |
| 250 | 0,89976 € | 224,94 € |
| 500 | 0,89140 € | 445,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83878 € | 838,78 € |
| 2.000 | 0,81612 € | 1.632,24 € |
| 3.000 | 0,80476 € | 2.414,28 € |
| 5.000 | 0,79219 € | 3.960,95 € |
| 7.000 | 0,78484 € | 5.493,88 € |
| 10.000 | 0,77778 € | 7.777,80 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

