
SN74LVCH8T245DGVR | |
|---|---|
DigiKey Part Number | 296-21068-2-ND - Tape & Reel (TR) 296-21068-1-ND - Cut Tape (CT) 296-21068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH8T245DGVR |
Description | IC TRANSLATION TXRX 5.5V 24TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH8T245DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37200 € | 13,72 € |
| 25 | 1,25080 € | 31,27 € |
| 100 | 1,11790 € | 111,79 € |
| 250 | 1,05456 € | 263,64 € |
| 500 | 1,05188 € | 525,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,95902 € | 1.918,04 € |
| 4.000 | 0,93772 € | 3.750,88 € |
| 6.000 | 0,92706 € | 5.562,36 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |



