
SN74LVCH32373ANMJR | |
---|---|
DigiKey Part Number | 296-SN74LVCH32373ANMJRTR-ND - Tape & Reel (TR) 296-SN74LVCH32373ANMJRCT-ND - Cut Tape (CT) 296-SN74LVCH32373ANMJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH32373ANMJR |
Description | IC D-TYPE TRANSP 8:8 96-NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 8:8 IC Tri-State 96-NFBGA (13.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 4.6ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,06000 € | 7,06 € |
10 | 5,47300 € | 54,73 € |
25 | 5,07600 € | 126,90 € |
100 | 4,66960 € | 466,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 4,20301 € | 4.203,01 € |
2.000 | 4,11811 € | 8.236,22 € |
Unit Price without VAT: | 7,06000 € |
---|---|
Unit Price with VAT: | 8,40140 € |