SN74LVCH245ARGYRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,26000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH245ARGYRG4

DigiKey Part Number
SN74LVCH245ARGYRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVCH245ARGYRG4
Description
IC TXRX NON-INVERT 3.6V 20-VQFN
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH245ARGYRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28474 €854,22 €
6.0000,27764 €1.665,84 €
9.0000,27408 €2.466,72 €
15.0000,27014 €4.052,10 €
21.0000,26784 €5.624,64 €
30.0000,26562 €7.968,60 €
Manufacturers Standard Package
Unit Price without VAT:0,28474 €
Unit Price with VAT:0,33884 €