
SN74LVCH245APWT | |
|---|---|
DigiKey Part Number | 296-28677-2-ND - Tape & Reel (TR) 296-28677-1-ND - Cut Tape (CT) 296-28677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH245APWT |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH245APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,54880 € | 13,72 € |
| 100 | 0,48320 € | 48,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,37024 € | 92,56 € |
| 500 | 0,35432 € | 177,16 € |
| 750 | 0,34636 € | 259,77 € |
| 1.250 | 0,33752 € | 421,90 € |
| 1.750 | 0,33235 € | 581,61 € |
| 2.500 | 0,32738 € | 818,45 € |
| 6.250 | 0,31669 € | 1.979,31 € |
| 12.500 | 0,31024 € | 3.878,00 € |
| 25.000 | 0,30493 € | 7.623,25 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

