SN74LVCH245ADBRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.530
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.129
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,14711 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,14711 €
Datasheet

Similar


onsemi
In Stock: 619
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 18.691
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.585
Unit Price: 0,29000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.923
Unit Price: 0,92000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH245ADBRE4

DigiKey Part Number
SN74LVCH245ADBRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVCH245ADBRE4
Description
IC TXRX NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH245ADBRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,30391 €607,82 €
4.0000,29562 €1.182,48 €
6.0000,29148 €1.748,88 €
10.0000,28687 €2.868,70 €
14.0000,28419 €3.978,66 €
20.0000,28160 €5.632,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30391 €
Unit Price with VAT:0,36165 €