
SN74LVCH244ARGYR | |
|---|---|
DigiKey Part Number | 296-13979-2-ND - Tape & Reel (TR) 296-13979-1-ND - Cut Tape (CT) 296-13979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH244ARGYR |
Description | IC BUFF NON-INVERT 3.6V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH244ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31720 € | 7,93 € |
| 100 | 0,27680 € | 27,68 € |
| 250 | 0,25728 € | 64,32 € |
| 500 | 0,24558 € | 122,79 € |
| 1.000 | 0,23964 € | 239,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22402 € | 672,06 € |
| 6.000 | 0,21819 € | 1.309,14 € |
| 9.000 | 0,21527 € | 1.937,43 € |
| 15.000 | 0,21203 € | 3.180,45 € |
| 21.000 | 0,21014 € | 4.412,94 € |
| 30.000 | 0,20832 € | 6.249,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

