
SN74LVCH16952ADGVR | |
|---|---|
DigiKey Part Number | 296-12916-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16952ADGVR |
Description | IC TXRX 1.65V/3.6V 56-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16952ADGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 56-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,17771 € | 2.355,42 € |
| 4.000 | 1,15259 € | 4.610,36 € |
| 6.000 | 1,14000 € | 6.840,00 € |
| Unit Price without VAT: | 1,17771 € |
|---|---|
| Unit Price with VAT: | 1,40147 € |

