
SN74LVCH16652ADL | |
|---|---|
DigiKey Part Number | 296-8603-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16652ADL |
Description | IC TXRX NON-INVERT 3.6V 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16652ADL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 20 | 2,22400 € | 44,48 € |
| 40 | 2,09900 € | 83,96 € |
| 100 | 1,96750 € | 196,75 € |
| 260 | 1,86192 € | 484,10 € |
| 500 | 1,80436 € | 902,18 € |
| 1.000 | 1,75388 € | 1.753,88 € |
| 2.500 | 1,70058 € | 4.251,45 € |
| 5.000 | 1,66846 € | 8.342,30 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

