MFR Recommended
Similar
Similar

SN74LVCH16541ADLG4 | |
|---|---|
DigiKey Part Number | SN74LVCH16541ADLG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16541ADLG4 |
Description | IC BUFF 1.65V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16541ADLG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCH16541ADL | Rochester Electronics, LLC | 4.254 | 2156-SN74LVCH16541ADL-ND | 1,38535 € | MFR Recommended |
| 74LVCH16541ADL,112 | Nexperia USA Inc. | 0 | 74LVCH16541ADL,112-ND | 1,19498 € | Similar |
| 74LVCH16541ADL,118 | Nexperia USA Inc. | 0 | 74LVCH16541ADL,118-ND | 1,03857 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 0,85613 € | 321,05 € |
| Unit Price without VAT: | 0,85613 € |
|---|---|
| Unit Price with VAT: | 1,01879 € |



