SN74LVCH16540ADLR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 28.935
Unit Price: 2,61765 €
Datasheet
Buffer, Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH16540ADLR

DigiKey Part Number
SN74LVCH16540ADLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVCH16540ADLR
Description
IC BUFF 1.65V/3.6V 48-SSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH16540ADLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVCH16540ADLRochester Electronics, LLC28.9352156-SN74LVCH16540ADL-ND2,61765 €Parametric Equivalent
Obsolete
Marketplace Stock: 8.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8.000In Stock
Ships from Rochester Electronics, LLC