Buffer, Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH16540ADL

DigiKey Part Number
296-8593-5-ND
Manufacturer
Manufacturer Product Number
SN74LVCH16540ADL
Description
IC BUFFER INVERTING 3.6V 48-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH16540ADL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 28.940 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3252,36197 €767,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,36197 €
Unit Price with VAT:2,81074 €

Other Suppliers on DigiKey

28.940In Stock
Ships from Rochester Electronics, LLC