
SN74LVCH16240ADGGR | |
|---|---|
DigiKey Part Number | 296-8571-2-ND - Tape & Reel (TR) 296-8571-1-ND - Cut Tape (CT) 296-8571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16240ADGGR |
Description | IC BUFF 1.65V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16240ADGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16240ADGG,118 | Nexperia USA Inc. | 2.054 | 1727-74LVC16240ADGG,118CT-ND | 1,01000 € | Similar |
| 74ALVC16240DT | Rochester Electronics, LLC | 8.411 | 2156-74ALVC16240DT-ND | 0,57792 € | Parametric Equivalent |
| SN74LVCH16240ADGG | Rochester Electronics, LLC | 5.560 | 2156-SN74LVCH16240ADGG-ND | 0,91789 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94400 € | 9,44 € |
| 25 | 0,85720 € | 21,43 € |
| 100 | 0,76140 € | 76,14 € |
| 250 | 0,71572 € | 178,93 € |
| 500 | 0,68814 € | 344,07 € |
| 1.000 | 0,66543 € | 665,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64675 € | 1.293,50 € |
| 4.000 | 0,63136 € | 2.525,44 € |
| 6.000 | 0,62367 € | 3.742,02 € |
| 10.000 | 0,61514 € | 6.151,40 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

